Comparators

Results: 4,941
Stocking Options
Environmental Options
Media
Exclude
4,941Results

Showing
of 4,941
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
8 SOIC
IC COMPARATOR 2 GEN PUR 8SOIC
onsemi
46,768
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.06374
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
IC COMPARATOR 2 GEN PUR 8SOIC
STMicroelectronics
23,642
In Stock
1 : $0.20000
Cut Tape (CT)
2,500 : $0.08344
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
18mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
IC COMPARATOR 2 GEN PUR 8SOIC
onsemi
181,033
In Stock
1,347,500
Factory
1 : $0.22000
Cut Tape (CT)
2,500 : $0.08664
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 105°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
42,378
In Stock
1 : $0.22000
Cut Tape (CT)
2,500 : $0.09268
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
66,627
In Stock
1 : $0.23000
Cut Tape (CT)
2,500 : $0.09844
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-TSSOP
IC COMPARATOR 2 DIFF 8TSSOP
Texas Instruments
39,391
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10110
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
8-TSSOP (0.173", 4.40mm Width)
Surface Mount
8-TSSOP
SOT-25
IC COMPARATOR 1 GEN PUR SOT25
Diodes Incorporated
11,088
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.09445
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Collector
2.7V ~ 5.5V
7mV @ 5V
0.25µA @ 5V
84mA @ 5V
200µA
-
450ns
-
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-25
8 SOIC
IC COMPARATOR 1 GEN PUR 8SOIC
Texas Instruments
13,371
In Stock
1 : $0.25000
Cut Tape (CT)
2,500 : $0.10437
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
MOS, Open-Collector, Open-Emitter, TTL
3.5V ~ 30V, ±1.75V ~ 15V
7.5mV @ ±15V
0.25µA @ ±15V
-
7.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
14 SOIC
IC COMPARATOR 4 DIFF 14SOIC
Texas Instruments
55,191
In Stock
1 : $0.26000
Cut Tape (CT)
2,500 : $0.11174
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
14 TSSOP
IC COMPARATOR 4 DIFF 14TSSOP
Texas Instruments
62,118
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.12048
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
14 SOIC
IC COMPARATOR 4 GEN PUR 14SOIC
onsemi
46,794
In Stock
217,500
Factory
1 : $0.29000
Cut Tape (CT)
2,500 : $0.12078
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
CMOS, Open-Collector, TTL
3V ~ 36V, ±1.5V ~ 18V
5mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
8 SOIC
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
18,327
In Stock
1 : $0.29000
Cut Tape (CT)
2,500 : $0.12500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Open-Drain, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-25°C ~ 85°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 VSSOP
IC COMPARATOR 2 DIFF 8VSSOP
Texas Instruments
80,868
In Stock
1 : $0.30000
Cut Tape (CT)
2,500 : $0.12794
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-VSSOP
14 SO
IC COMPARATOR 4 GEN PUR 14SO
STMicroelectronics
25,287
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.13264
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
CMOS, DTL, ECL, MOS, Open-Collector, TTL
2V ~ 32V, ±1V ~ 16V
7mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 125°C
-
-
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SO
OPA2134PAG4
IC COMPARATOR 2 DIFF 8DIP
Texas Instruments
11,057
In Stock
1 : $0.36000
Tube
-
-
Tube
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
8 SOIC
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
80,417
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.16161
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
2mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
SOT 23-5
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
9,588
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Drain
2.2V ~ 10V
10mV @ 5V
0.5pA @ 5V
-
25µA
70dB CMRR, 90dB PSRR
5µs
-
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
NX3L1T5157GMZ
IC COMPAR 1 GEN PUR SLP0603P2X3F
NXP USA Inc.
60,118
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.16202
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Complementary, Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
68mA @ 5.5V
6µA (Typ)
70dB CMRR, 80dB PSRR
800ns (Typ)
20mV
-40°C ~ 85°C
-
-
6-XFDFN
Surface Mount
6-XSON, SOT886 (1.45x1)
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
103,818
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
27,214
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT-23-5
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
26,338
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT-23-5
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
25,345
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
21,419
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT-23-5
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
19,935
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT-23-5
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
16,903
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
Showing
of 4,941

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.