TLV2450CDBVT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 41,500
Unit Price: $3.17000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 129
Unit Price: $2.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,504
Unit Price: $5.86000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2450CDBVT

DigiKey Part Number
296-TLV2450CDBVTTR-ND - Tape & Reel (TR)
296-TLV2450CDBVTCT-ND - Cut Tape (CT)
296-TLV2450CDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2450CDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV2450CDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
220 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
300 µV
Current - Supply
23µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

41,500In Stock
Ships from Rochester Electronics, LLC