Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC393QDRQ1

DigiKey Part Number
296-17501-2-ND - Tape & Reel (TR)
296-17501-1-ND - Cut Tape (CT)
296-17501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC393QDRQ1
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC393QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
MOS, Open-Drain
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
90µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,308
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
10$0.99900$9.99
25$0.90600$22.65
100$0.80300$80.30
250$0.75396$188.49
500$0.72436$362.18
1,000$0.70001$700.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.54157$1,353.92
5,000$0.52863$2,643.15
7,500$0.52214$3,916.05
12,500$0.51496$6,437.00
17,500$0.51077$8,938.47
Manufacturers Standard Package