
LMV7272TL/NOPB | |
|---|---|
DigiKey Part Number | LMV7272TL/NOPBTR-ND - Tape & Reel (TR) LMV7272TL/NOPBCT-ND - Cut Tape (CT) LMV7272TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7272TL/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV7272TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.63200 | $16.32 |
| 25 | $1.48880 | $37.22 |
| 100 | $1.33140 | $133.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.25624 | $314.06 |
| 500 | $1.21096 | $605.48 |
| 750 | $1.18827 | $891.20 |
| 1,250 | $1.16314 | $1,453.93 |
| 1,750 | $1.14844 | $2,009.77 |
| 2,500 | $1.13432 | $2,835.80 |
| 6,250 | $1.10389 | $6,899.31 |

