Video Switch IC 1 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Switch IC 1 Channel 24-TSSOP
24-TSSOP

LMH1251MT/NOPB

DigiKey Part Number
LMH1251MT/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH1251MT/NOPB
Description
IC RGBHV CONV/2:1 VID SW 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH1251MT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.75V ~ 5.25V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
400MHz
Features
HSYNC, RGB, VSYNC
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$13.60000$13.60
10$10.71500$107.15
61$9.45230$576.59
122$9.11451$1,111.97
305$8.75797$2,671.18
549$8.57306$4,706.61
1,037$8.40461$8,715.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.