
THS7374IPWR | |
|---|---|
DigiKey Part Number | 296-41661-2-ND - Tape & Reel (TR) 296-41661-1-ND - Cut Tape (CT) 296-41661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7374IPWR |
Description | IC AMP BUFFER 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Buffer 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7374IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | 130V/µs | |
Current - Supply | 10 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.39300 | $3.93 |
| 25 | $0.35200 | $8.80 |
| 100 | $0.30660 | $30.66 |
| 250 | $0.28496 | $71.24 |
| 500 | $0.27188 | $135.94 |
| 1,000 | $0.26111 | $261.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25225 | $504.50 |
| 4,000 | $0.24495 | $979.80 |
| 6,000 | $0.24130 | $1,447.80 |
| 10,000 | $0.23725 | $2,372.50 |
| 14,000 | $0.23489 | $3,288.46 |
| 20,000 | $0.23261 | $4,652.20 |











