
LMC7215IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC7215IMX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC7215IMX/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7215IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2V ~ 8V, ±1V ~ 4V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 24µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.05729 | $2,643.23 |
| 5,000 | $1.03490 | $5,174.50 |
| 7,500 | $1.02369 | $7,677.68 |

