Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM193AH

DigiKey Part Number
296-41166-ND
Manufacturer
Manufacturer Product Number
LM193AH
Description
IC COMPARATOR 2 GEN PUR TO99-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LM193AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
700ns
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
TO-99-8 Metal Can
Mounting Type
Through Hole
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$19.73000$19.73
10$15.74000$157.40
25$14.74280$368.57
100$13.64690$1,364.69
250$13.12464$3,281.16
500$12.80980$6,404.90
Manufacturers Standard Package