
LM139AW-SMD | |
|---|---|
DigiKey Part Number | 296-LM139AW-SMD-ND |
Manufacturer | |
Manufacturer Product Number | LM139AW-SMD |
Description | LOW POWER LOW OFFSET VOLTAGE QUA |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 1000pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 1.3µs (Typ) | |
Hysteresis | 10mV | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-CFlatPack | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP |

