74ACT11245DWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $2.26214
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.79870
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,300
Unit Price: $1.54000
Datasheet

Parametric Equivalent


onsemi
In Stock: 23,630
Unit Price: $1.74000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11245DWR

DigiKey Part Number
74ACT11245DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT11245DWR
Description
IC TXRX NON-INVERT 5.5V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT11245DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.26214$4,524.28
4,000$2.21801$8,872.04
Manufacturers Standard Package