Comparator Standard (General Purpose) CMOS, Push-Pull 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3704CDT

DigiKey Part Number
497-4063-2-ND - Tape & Reel (TR)
497-4063-1-ND - Cut Tape (CT)
497-4063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3704CDT
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS3704CDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
80dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,673
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.71300$7.13
25$0.64320$16.08
100$0.56680$56.68
250$0.53020$132.55
500$0.50818$254.09
1,000$0.49004$490.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.47089$1,177.22
5,000$0.45935$2,296.75
7,500$0.45357$3,401.77
12,500$0.44717$5,589.62
17,500$0.44343$7,760.02
Manufacturers Standard Package