


A3P125-VQG100I | |
|---|---|
DigiKey Part Number | 1100-1245-ND |
Manufacturer | |
Manufacturer Product Number | A3P125-VQG100I |
Description | IC FPGA 71 I/O 100VQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | A3P125-VQG100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 36864 | |
Number of I/O | 71 | |
Number of Gates | 125000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 100 | $15.05010 | $1,505.01 |

