Cyclone® III Field Programmable Gate Array (FPGA) IC 278 3068928 70208 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3CLS70F484I7N

DigiKey Part Number
EP3CLS70F484I7N-ND
Manufacturer
Manufacturer Product Number
EP3CLS70F484I7N
Description
IC FPGA 278 I/O 484FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 278 3068928 70208 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4388
Number of Logic Elements/Cells
70208
Total RAM Bits
3068928
Number of I/O
278
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$1,040.01000$5,200.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.