
10AX032H3F34E2SG | |
|---|---|
DigiKey Part Number | 10AX032H3F34E2SG-ND |
Manufacturer | |
Manufacturer Product Number | 10AX032H3F34E2SG |
Description | IC FPGA 384 I/O 1152FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 384 21040128 320000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 119900 | |
Number of Logic Elements/Cells | 320000 | |
Total RAM Bits | 21040128 | |
Number of I/O | 384 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 1152-FBGA, FC (35x35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,947.14333 | $5,841.43 |


