0.91 µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241719104

DigiKey Part Number
222241719104-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC241719104
Description
CAP FILM 0.91UF 2% 160VDC RADIAL
Customer Reference
Detailed Description
0.91 µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241719104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Capacitance
Tolerance
±2%
Voltage Rating - AC
63V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 8/12/2026
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.23027$2,538.16
Manufacturers Standard Package