
2425-000-X5U0-102ZLF | |
|---|---|
DigiKey Part Number | 2425-000-X5U0-102ZLF-ND |
Manufacturer | |
Manufacturer Product Number | 2425-000-X5U0-102ZLF |
Description | CAP FEEDTHRU 1000PF 200V AXIAL |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 200V 20 A Axial, Bushing - 2 Notched Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 200V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5U | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing - 2 Notched Leads | |
Size / Dimension | 0.312" Dia x 0.348" L (7.92mm x 8.84mm) | |
Height (Max) | - | |
Thread Size | 12-32 |

