RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 3dB 172W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3C21P2-03S

DigiKey Part Number
1173-X3C21P2-03STR-ND - Tape & Reel (TR)
1173-X3C21P2-03SCT-ND - Cut Tape (CT)
1173-X3C21P2-03SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C21P2-03S
Description
RF DIR COUPLER 2GHZ-2.3GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 3dB 172W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 2.3GHz
Coupling Factor
3dB
Applications
General Purpose
Insertion Loss
0.22dB
Power - Max
172W
Isolation
25dB
Return Loss
25dB
Package / Case
4-SMD, No Lead
Supplier Device Package
SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.38000$4.38
10$3.78800$37.88
25$3.58160$89.54
100$3.29830$329.83
250$3.12832$782.08
500$3.00830$1,504.15
1,000$2.89518$2,895.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.23750$4,475.00
Manufacturers Standard Package