
XTR106U | |
|---|---|
DigiKey Part Number | XTR106U-ND |
Manufacturer | |
Manufacturer Product Number | XTR106U |
Description | IC CURRENT TRANSMITTER 14SOIC |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Voltage Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR106U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Differential | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.20000 | $15.20 |
| 10 | $12.02100 | $120.21 |
| 50 | $10.74960 | $537.48 |
| 100 | $10.35580 | $1,035.58 |


