
XILINXPWR-079 | |
|---|---|
DigiKey Part Number | 296-19048-ND |
Manufacturer | |
Manufacturer Product Number | XILINXPWR-079 |
Description | EVAL BOARD FOR XILINX FPGAS |
Customer Reference | |
Detailed Description | Xilinx FPGAs - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 3.3V, 2.5V | |
Current - Output | 3A, 1.5A, 250mA | |
Voltage - Input | 5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | Xilinx FPGAs | |
Note | - | |
Base Product Number | - |








