
VSP2272M/2K | |
|---|---|
DigiKey Part Number | VSP2272M/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP2272M/2K |
Description | IC VIDEO CCD SIGNAL PROC 48VQFN |
Customer Reference | |
Detailed Description | Video Processor IC 48-VQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | VSP2272M/2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |

