
UCC29002DGK | |
|---|---|
DigiKey Part Number | 296-13025-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC29002DGK |
Description | IC LOAD SHARE CTRLR ADV 8VSSOP |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC29002DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Load Share Controller | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4.375V ~ 14.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $2.42400 | $24.24 |
| 80 | $2.03063 | $162.45 |
| 160 | $1.94288 | $310.86 |
| 320 | $1.87066 | $598.61 |











