Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC
20-SOIC Pkg

UCC2895QDWRQ1

DigiKey Part Number
296-23908-2-ND - Tape & Reel (TR)
296-23908-1-ND - Cut Tape (CT)
296-23908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC2895QDWRQ1
Description
IC OFFLINE SW FULL-BRDG 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2895QDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM
Function
-
Output Configuration
Positive
Topology
Phase-Shifted Full-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 16.5V
Frequency - Switching
1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
-
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.32000$5.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.62984$7,259.68
Manufacturers Standard Package