
UCC2570NG4 | |
|---|---|
DigiKey Part Number | UCC2570NG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC2570NG4 |
Description | IC OFFLINE SWITCH FWD 14DIP |
Customer Reference | |
Detailed Description | Converter Offline Forward Topology 500kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2570NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Forward | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 15V | |
Duty Cycle | 80% | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |



