



UA78L05ACLPR | |
|---|---|
DigiKey Part Number | 296-UA78L05ACLPRTR-ND - Tape & Reel (TR) 296-UA78L05ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L05ACLPR |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.73000 | $7.30 |
| 25 | $0.65840 | $16.46 |
| 100 | $0.58030 | $58.03 |
| 250 | $0.54304 | $135.76 |
| 500 | $0.52054 | $260.27 |
| 1,000 | $0.50204 | $502.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48681 | $973.62 |
| 4,000 | $0.47427 | $1,897.08 |
| 6,000 | $0.46800 | $2,808.00 |
| 10,000 | $0.46104 | $4,610.40 |
| 14,000 | $0.45697 | $6,397.58 |
| 20,000 | $0.45307 | $9,061.40 |

