
TXU0202DTTR | |
|---|---|
DigiKey Part Number | 296-TXU0202DTTR-ND - Tape & Reel (TR) 296-TXU0202DTTRCT-ND - Cut Tape (CT) 296-TXU0202DTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0202DTTR |
Description | IC XLTR VL UNI-DIR 8-X1SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-X1SON (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0202DTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X1SON (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.71000 | $7.10 |
| 25 | $0.64040 | $16.01 |
| 100 | $0.56430 | $56.43 |
| 250 | $0.52784 | $131.96 |
| 500 | $0.50590 | $252.95 |
| 1,000 | $0.48782 | $487.82 |
| 2,500 | $0.46874 | $1,171.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45724 | $2,286.20 |
| 10,000 | $0.44778 | $4,477.80 |
| 15,000 | $0.44304 | $6,645.60 |









