
TXS0206AEVM | |
|---|---|
DigiKey Part Number | 296-46008-ND |
Manufacturer | |
Manufacturer Product Number | TXS0206AEVM |
Description | EVAL BOARD FOR TXS0206A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TXS0206A - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver | |
Embedded | - | |
Utilized IC / Part | TXS0206A | |
Primary Attributes | Level Shifter | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.80000 | $58.80 |


