
TXS0102QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-37938-2-ND - Tape & Reel (TR) 296-37938-1-ND - Cut Tape (CT) 296-37938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102QDCURQ1 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102QDCURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.73900 | $7.39 |
| 25 | $0.66760 | $16.69 |
| 100 | $0.58830 | $58.83 |
| 250 | $0.55060 | $137.65 |
| 500 | $0.52938 | $264.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48602 | $1,458.06 |
| 6,000 | $0.47470 | $2,848.20 |
| 9,000 | $0.46903 | $4,221.27 |
| 15,000 | $0.46276 | $6,941.40 |
| 21,000 | $0.45909 | $9,640.89 |











