Similar

TSU6712YFPRB | |
|---|---|
DigiKey Part Number | 296-28762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSU6712YFPRB |
Description | IC USB SWITCH SP4T 25DSBGA |
Customer Reference | |
Detailed Description | Detection Switch IC 1 Channel 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSU6712YFPRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Detection | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | SP4T | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | I2C, UART, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |


