
TS3A5018RGYR | |
|---|---|
DigiKey Part Number | 296-19899-2-ND - Tape & Reel (TR) 296-19899-1-ND - Cut Tape (CT) 296-19899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5018RGYR |
Description | IC SWITCH SPDT X 4 10OHM 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5018RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8ns, 6.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -48dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.57400 | $5.74 |
| 25 | $0.51600 | $12.90 |
| 100 | $0.45280 | $45.28 |
| 250 | $0.42256 | $105.64 |
| 500 | $0.40434 | $202.17 |
| 1,000 | $0.38934 | $389.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37082 | $1,112.46 |
| 6,000 | $0.36176 | $2,170.56 |
| 9,000 | $0.35722 | $3,214.98 |
| 15,000 | $0.35219 | $5,282.85 |
| 21,000 | $0.34925 | $7,334.25 |







