Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.6A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS8268120SIPT

DigiKey Part Number
296-42290-2-ND - Tape & Reel (TR)
296-42290-1-ND - Cut Tape (CT)
296-42290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS8268120SIPT
Description
DC DC CONVERTER 1.2V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.6A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS8268120SIPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Size / Dimension
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package
9-USIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.89000$3.89
10$2.93400$29.34
25$2.69680$67.42
100$2.43520$243.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.31052$577.63
500$2.23540$1,117.70
750$2.19776$1,648.32
1,250$2.15606$2,695.08
1,750$2.13169$3,730.46
2,500$2.10825$5,270.62
Manufacturers Standard Package