


TPS79118DBVR | |
|---|---|
DigiKey Part Number | 296-11865-2-ND - Tape & Reel (TR) 296-11865-1-ND - Cut Tape (CT) 296-11865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79118DBVR |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79118DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 80dB ~ 45dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.41800 | $14.18 |
| 25 | $1.29160 | $32.29 |
| 100 | $1.15190 | $115.19 |
| 250 | $1.08540 | $271.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97152 | $2,914.56 |
| 6,000 | $0.95157 | $5,709.42 |
| 9,000 | $0.94158 | $8,474.22 |







