
TPS74625PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74625PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74625PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74625PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74625PQWDRBRQ1 |
Description | IC REG LINEAR 2.5V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 53dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.83900 | $8.39 |
| 25 | $0.75880 | $18.97 |
| 100 | $0.67050 | $67.05 |
| 250 | $0.62840 | $157.10 |
| 500 | $0.60300 | $301.50 |
| 1,000 | $0.58208 | $582.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55625 | $1,668.75 |
| 6,000 | $0.54361 | $3,261.66 |
| 9,000 | $0.53728 | $4,835.52 |
| 15,000 | $0.53026 | $7,953.90 |

