


TPS73150DBVR | |
|---|---|
DigiKey Part Number | 296-44366-2-ND - Tape & Reel (TR) 296-44366-1-ND - Cut Tape (CT) 296-44366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73150DBVR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73150DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.80900 | $8.09 |
| 25 | $0.73160 | $18.29 |
| 100 | $0.64590 | $64.59 |
| 250 | $0.60508 | $151.27 |
| 500 | $0.58048 | $290.24 |
| 1,000 | $0.56022 | $560.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53519 | $1,605.57 |
| 6,000 | $0.52294 | $3,137.64 |
| 9,000 | $0.51681 | $4,651.29 |
| 15,000 | $0.51002 | $7,650.30 |


