TPS65261-1 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65261-1EVM

DigiKey Part Number
296-49347-ND
Manufacturer
Manufacturer Product Number
TPS65261-1EVM
Description
EVAL BOARD FOR TPS652611
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS65261-1 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.8V, 3.3V
Current - Output
3A, 2A, 2A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
TPS65261-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$58.80000$58.80
Manufacturers Standard Package