
TPS65251-1RHAR | |
|---|---|
DigiKey Part Number | 296-49345-2-ND - Tape & Reel (TR) 296-49345-1-ND - Cut Tape (CT) 296-49345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65251-1RHAR |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65251-1RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.34700 | $33.47 |
| 25 | $3.08040 | $77.01 |
| 100 | $2.78750 | $278.75 |
| 250 | $2.64796 | $661.99 |
| 500 | $2.56386 | $1,281.93 |
| 1,000 | $2.49461 | $2,494.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.22625 | $5,565.62 |


