LCD TV/Monitor PMIC 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65167RHAT

DigiKey Part Number
TPS65167RHAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65167RHAT
Description
IC LCD BIAS TFT-LCD PANEL 40VQFN
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65167RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
6V ~ 14V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 6,500 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.03264$758.16
500$2.93850$1,469.25
750$2.89135$2,168.51
1,250$2.83913$3,548.91
1,750$2.80858$4,915.02
2,500$2.77922$6,948.05
Manufacturers Standard Package

Other Suppliers on DigiKey

6,500In Stock
Ships from Rochester Electronics, LLC