
TPS63010YFFR | |
|---|---|
DigiKey Part Number | 296-23571-2-ND - Tape & Reel (TR) 296-23571-1-ND - Cut Tape (CT) 296-23571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63010YFFR |
Description | IC REG BUCK BOOST ADJ 2A 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63010YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.31000 | $2.31 |
| 10 | $1.71100 | $17.11 |
| 25 | $1.56160 | $39.04 |
| 100 | $1.39760 | $139.76 |
| 250 | $1.31936 | $329.84 |
| 500 | $1.27218 | $636.09 |
| 1,000 | $1.23335 | $1,233.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07875 | $3,236.25 |











