
TPS62095RGTT | |
|---|---|
DigiKey Part Number | 296-39567-2-ND - Tape & Reel (TR) 296-39567-1-ND - Cut Tape (CT) 296-39567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62095RGTT |
Description | IC REG BUCK ADJ 4A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62095RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| 10 | $2.24700 | $22.47 |
| 25 | $2.05800 | $51.45 |
| 100 | $1.85030 | $185.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.48852 | $372.13 |
| 500 | $1.44876 | $724.38 |

