
TPS62067DSGT | |
|---|---|
DigiKey Part Number | 296-27205-2-ND - Tape & Reel (TR) 296-27205-1-ND - Cut Tape (CT) 296-27205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62067DSGT |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62067DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.72400 | $17.24 |
| 25 | $1.57360 | $39.34 |
| 100 | $1.40840 | $140.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.11048 | $277.62 |
| 500 | $1.06962 | $534.81 |
| 750 | $1.04916 | $786.87 |
| 1,250 | $1.02647 | $1,283.09 |
| 1,750 | $1.01321 | $1,773.12 |
| 2,500 | $1.00047 | $2,501.17 |
| 6,250 | $0.97301 | $6,081.31 |


