
TPS54618CQRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS54618CQRTERQ1TR-ND - Tape & Reel (TR) 296-TPS54618CQRTERQ1CT-ND - Cut Tape (CT) 296-TPS54618CQRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54618CQRTERQ1 |
Description | IC REG BUCK ADJ 6A 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.799V 1 Output 6A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54618CQRTERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $2.84300 | $28.43 |
| 25 | $2.61120 | $65.28 |
| 100 | $2.35700 | $235.70 |
| 250 | $2.23568 | $558.92 |
| 500 | $2.16254 | $1,081.27 |
| 1,000 | $2.10236 | $2,102.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.02803 | $6,084.09 |











