
TPS54140DGQ | |
|---|---|
DigiKey Part Number | 296-23970-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54140DGQ |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54140DGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.64100 | $26.41 |
| 80 | $2.21750 | $177.40 |
| 160 | $2.12306 | $339.69 |
| 320 | $2.04525 | $654.48 |
| 560 | $1.99259 | $1,115.85 |
| 1,040 | $1.94323 | $2,020.96 |
| 2,560 | $1.88514 | $4,825.96 |
| 5,040 | $1.85017 | $9,324.86 |



