
TPS53647RTAR | |
|---|---|
DigiKey Part Number | 296-51986-2-ND - Tape & Reel (TR) 296-51986-1-ND - Cut Tape (CT) 296-51986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53647RTAR |
Description | IC REG CTRLR VR12 1OUT 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53647RTAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12, VR12.5 | |
Voltage - Input | 4.5V ~ 17V | |
Number of Outputs | 1 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.31000 | $6.31 |
| 10 | $4.84800 | $48.48 |
| 25 | $4.48240 | $112.06 |
| 100 | $4.08020 | $408.02 |
| 250 | $3.88832 | $972.08 |
| 500 | $3.77274 | $1,886.37 |
| 1,000 | $3.67758 | $3,677.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.57715 | $8,942.88 |











