TPS3837L30DBVR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12,174
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 229
Unit Price: $3.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 44
Unit Price: $6.82000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3837L30DBVR

DigiKey Part Number
TPS3837L30DBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3837L30DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3837L30DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.64V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.59769$4,793.07
6,000$1.56774$9,406.44
Manufacturers Standard Package