
TPS3809I50DBVR | |
|---|---|
DigiKey Part Number | 296-10914-2-ND - Tape & Reel (TR) 296-10914-1-ND - Cut Tape (CT) 296-10914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809I50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809I50DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44900 | $4.49 |
| 25 | $0.40240 | $10.06 |
| 100 | $0.35130 | $35.13 |
| 250 | $0.32696 | $81.74 |
| 500 | $0.31228 | $156.14 |
| 1,000 | $0.30019 | $300.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28526 | $855.78 |
| 6,000 | $0.27795 | $1,667.70 |
| 9,000 | $0.27429 | $2,468.61 |
| 15,000 | $0.27024 | $4,053.60 |
| 21,000 | $0.26787 | $5,625.27 |
| 30,000 | $0.26559 | $7,967.70 |




