
TPS37A372922DYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37A372922DYYRQ1TR-ND - Tape & Reel (TR) 296-TPS37A372922DYYRQ1CT-ND - Cut Tape (CT) 296-TPS37A372922DYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37A372922DYYRQ1 |
Description | AUTOMOTIVE 65-V WINDOW SUPERVISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS37A372922DYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.7V | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 12.8ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.29200 | $22.92 |
| 25 | $2.09960 | $52.49 |
| 100 | $1.88820 | $188.82 |
| 250 | $1.78748 | $446.87 |
| 500 | $1.72676 | $863.38 |
| 1,000 | $1.67678 | $1,676.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48000 | $4,440.00 |

