
TPS25846QCWRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25846QCWRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS25846QCWRHBRQ1CT-ND - Cut Tape (CT) 296-TPS25846QCWRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25846QCWRHBRQ1 |
Description | USB BC1.2 5-V 3.5-A OUTPUT, 36-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 700µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 10 | $3.54900 | $35.49 |
| 25 | $3.26880 | $81.72 |
| 100 | $2.96080 | $296.08 |
| 250 | $2.81404 | $703.51 |
| 500 | $2.72558 | $1,362.79 |
| 1,000 | $2.65275 | $2,652.75 |
| 2,500 | $2.57588 | $6,439.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.37125 | $11,856.25 |

