Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22963CYZPT

DigiKey Part Number
296-39360-2-ND - Tape & Reel (TR)
296-39360-1-ND - Cut Tape (CT)
296-39360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22963CYZPT
Description
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22963CYZPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
13.3mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,333
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.01700$10.17
25$0.92160$23.04
100$0.81720$81.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.65232$163.08
500$0.62678$313.39
750$0.61400$460.50
1,250$0.61250$765.62
Manufacturers Standard Package