Programmable Timer IC SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL5010DDCT

DigiKey Part Number
296-38829-2-ND - Tape & Reel (TR)
296-38829-1-ND - Cut Tape (CT)
296-38829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL5010DDCT
Description
IC OSC PROG TIMER TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Timer IC SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPL5010DDCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
-
Voltage - Supply
1.8V ~ 5V
Current - Supply
35 nA
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,476
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.76700$7.67
25$0.69240$17.31
100$0.61080$61.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.57184$142.96
500$0.54834$274.17
750$0.53659$402.44
1,250$0.52356$654.45
1,750$0.51594$902.89
2,500$0.50862$1,271.55
6,250$0.49285$3,080.31
12,500$0.48335$6,041.88
Manufacturers Standard Package