
TPA6203A1ZQVRG1 | |
|---|---|
DigiKey Part Number | TPA6203A1ZQVRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6203A1ZQVRG1 |
Description | IC AMP CLASS AB MONO 1.25W 8BGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-BGA Microstar Junior (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6203A1ZQVRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-BGA Microstar Junior (2x2) | |
Package / Case | 8-VFBGA | |
Base Product Number |

