Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6130A2RTJR

DigiKey Part Number
296-21656-2-ND - Tape & Reel (TR)
296-21656-1-ND - Cut Tape (CT)
296-21656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6130A2RTJR
Description
IC AMP CLASS AB STER 290MW 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA6130A2RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,570
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.87500$8.75
25$0.79160$19.79
100$0.70010$70.01
250$0.65636$164.09
500$0.63002$315.01
1,000$0.60833$608.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58154$1,744.62
6,000$0.56843$3,410.58
9,000$0.56187$5,056.83
15,000$0.55459$8,318.85
Manufacturers Standard Package

Other Suppliers on DigiKey

4,286In Stock
Ships from Rochester Electronics, LLC